Reference Only
23Z121-005
RF Connector Accessories Luranyl housing 8 channel
Datasheet
209728 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| Body Material | Plastic | |
| Product | Accessories | |
| For Use With | Male and female contacts | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 209728 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,00 € | 35,00 € | |
| 6,92 € | 69,20 € | |
| 6,60 € | 165,00 € | |
| 5,78 € | 289,00 € | |
| 5,13 € | 513,00 € | |
| 5,07 € | 1.014,00 € | |
| 4,71 € | 2.826,00 € | |
| 4,66 € | 4.660,00 € |
Need more?
Sign in to add notes