Reference Only
32K601-272L5
RF Connectors / Coaxial Connectors SMA Bulkhead ST Jack
Datasheet
180816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Cable Type | UT-141, RTK-FS 141 | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Copper Alloy | |
| Body Style | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 18 GHz | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 480 V | |
| Part # Aliases | 180816 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
4.830
On Order
4.830 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,69 € | 9,38 € | |
| 4,65 € | 46,50 € | |
| 4,60 € | 115,00 € | |
| 4,55 € | 227,50 € | |
| 4,51 € | 451,00 € | |
| 4,46 € | 892,00 € |
Need more?
Sign in to add notes