Reference Only
32K601-K00L5
RF Adapters - In Series SMA Jack to SMA Jack Straight Adapter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Subcategory | RF Adapters | |
| Part # Aliases | 275305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1.623
On Order
1.623 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,35 € | 7,35 € | |
| 7,28 € | 72,80 € | |
| 7,21 € | 144,20 € | |
| 7,14 € | 357,00 € |
Need more?
Sign in to add notes