Reference Only
32K607-303L5
RF Connectors / Coaxial Connectors BULKHEAD JACK
Datasheet
105326 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Cable Type | RG-316/U-d, K02252D | |
| Packaging | Bulk | |
| Frequency | 12 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 105326 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,65 € | 930,00 € | |
| 4,60 € | 1.840,00 € | |
| 4,40 € | 2.640,00 € | |
| 4,35 € | 4.350,00 € | |
| 4,31 € | 11.206,00 € |
Need more?
Sign in to add notes