Reference Only
53Z113-001N
RF Connector Accessories PROTECTION CAP
Datasheet
153059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | N | |
| Body Finish | Bronze | |
| Body Material | Brass | |
| Product | Hardware | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 153059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,14 € | 178,50 € | |
| 6,25 € | 312,50 € | |
| 5,56 € | 556,00 € | |
| 5,32 € | 1.064,00 € | |
| 5,10 € | 2.040,00 € | |
| 5,05 € | 3.030,00 € | |
| 5,00 € | 5.000,00 € |
Need more?
Sign in to add notes