Reference Only
59K13D-106/40A
RF Connectors / Coaxial Connectors crimp sleeve
Datasheet
59K13D-106/40A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 VAC | |
| Part # Aliases | 274546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,079 € | 790,00 € | |
| 0,073 € | 2.190,00 € | |
| 0,072 € | 3.600,00 € | |
| 0,071 € | 7.100,00 € |
Need more?
Sign in to add notes