Reference Only
1241.1082.1
Tactile Switches MTG 1/2" VKA GE/ YELLOW- 8.5
Datasheet
1241.1082.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Current Rating | 125 mA | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 48 VAC | |
| Contact Form | SPST | |
| Termination Style | PC Pin | |
| Cap Color | Yellow | |
| Length | 12.65 mm | |
| Width | 12.65 mm | |
| Height | 8.5 mm | |
| Series | MTG | |
| Life | 1000000 Cycle | |
| IP Rating | IP40 | |
| Packaging | Bulk | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,07 € | 414,00 € |
Need more?
Sign in to add notes