Reference Only
1241.1601.23
Tactile Switches SMS IP40 J KURZ SHORT
Datasheet
1241.1601.23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 42 VDC | |
| Voltage Rating AC | 30 VAC | |
| Contact Form | SPST | |
| Termination Style | PC Pin | |
| Series | SMS | |
| IP Rating | IP40, IP67 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 868,00 € | |
| 1,19 € | 1.666,00 € | |
| 1,14 € | 2.394,00 € | |
| 1,13 € | 3.164,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes