Reference Only
1241.1614
Tactile Switches PMS IP40 LANG/LONG
Datasheet
1241.1614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Tactile Switches | |
| Mounting Style | PCB Mount | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Contact Form | SPST | |
| Length | 11.4 mm | |
| Width | 11.4 mm | |
| Height | 7.75 mm | |
| Series | PMS | |
| Life | 1000000 Cycle | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 109,00 € | |
| 0,95 € | 190,00 € | |
| 0,94 € | 282,00 € | |
| 0,93 € | 372,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes