Reference Only
3413.0002.24
Surface Mount Fuses USFF 1206 FUSE FF 50MA
Datasheet
3413.0002.24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | USFF 1206 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 50 mA | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 63 VDC | |
| Fuse Size / Group | 1206 (3216 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Reel | |
| Resistance | 8.35 Ohms | |
| Height | 1.6 mm | |
| Length | 3.2 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 4.850,00 € |
Need more?
Sign in to add notes