Reference Only
4305.0001
AC Power Entry Modules Fusedrawer for KE KG 5x20mm 2-pole black
Datasheet
4305.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Series | Fusedrawer 1 | |
| Packaging | Bulk | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,10 € | 51,00 € | |
| 5,04 € | 100,80 € | |
| 4,81 € | 240,50 € | |
| 4,21 € | 421,00 € |
Need more?
Sign in to add notes