Reference Only
4435.0054
Circuit Breaker Accessories CBE TA35-CZZ31
Datasheet
4435.0054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TA35-ACC | |
| Product | Covers | |
| Type | Waterproof Cover for 3 Pole Thermal Circuit Breaker Series TA35 | |
| Packaging | Bulk | |
| Mounting Style | Screw | |
| Number of Poles | 3 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Part # Aliases | CZZ31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 80,00 € |
Need more?
Sign in to add notes