Reference Only
4782.0100
AC Power Plugs & Receptacles STRAIGHT PLUG 14AWG FOR 10mm CABLE
Datasheet
4782.0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Straight | |
| Color | Black | |
| Number of Ports | 1 Port | |
| Series | 4782 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | C13 | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 4782.01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.300
On Order
2.300 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,02 € | 402,00 € | |
| 3,57 € | 714,00 € | |
| 3,53 € | 1.059,00 € | |
| 3,42 € | 1.368,00 € | |
| 3,38 € | 1.690,00 € | |
| 3,28 € | 2.624,00 € |
Need more?
Sign in to add notes