Reference Only
9009.0111
AC Power Plugs & Receptacles Screwing Cable Term Black 8 (10) mm
Datasheet
9009.0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Cable | |
| Color | Black | |
| Number of Ports | 1 Port | |
| Series | 9009 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,59 € | 329,50 € | |
| 6,52 € | 652,00 € | |
| 6,46 € | 1.292,00 € | |
| 6,40 € | 1.600,00 € | |
| 6,33 € | 2.532,00 € |
Need more?
Sign in to add notes