Reference Only

BSS76

Bipolar Transistors - BJT BIPOLAR POWER TRANSISTOR

Manufacturer:

Mfr Part:
BSS76

TTI Part:
BSS76

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current500 mA
Collector- Emitter Voltage VCEO Max300 V
Collector- Base Voltage VCBO300 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage250 mV
Maximum DC Collector Current500 mA
Pd - Power Dissipation2.5 W
Gain Bandwidth Product fT110 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingBulk
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes