Reference Only
CHA02016-100RGFTD
Thin Film Resistors - SMD 100 OHM .03W 2% 100PPM
Datasheet
CHA02016-100RGFTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHA | |
| Resistance | 100 Ohms | |
| Tolerance | 2 % | |
| Temperature Coefficient | 100 PPM / C | |
| Case Code - in | 02016 | |
| Case Code - mm | 0504 | |
| Length | 0.48 mm (0.019 in) | |
| Width | 0.39 mm (0.015 in) | |
| Height | 0.42 mm (0.017 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Qualification | AEC-Q200 | |
| Power Rating | 30 mW (1/32 W) | |
| Voltage Rating | 30 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 2.270,00 € | |
| 2,24 € | 4.480,00 € | |
| 1,99 € | 5.970,00 € | |
| 1,89 € | 9.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes