
CHP1206L1R00GNTA
Thick Film Resistors - SMD 1 OHM 2% 200PPM
Datasheet
CHP1206L1R00GNTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,06 € | 406,00 € | |
| 4,02 € | 1.206,00 € | |
| 3,84 € | 1.920,00 € | |
| 3,74 € | 3.740,00 € | |
| 3,70 € | 9.250,00 € | |
| 3,66 € | 18.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes