Reference Only
PE30MAFD223MAB
Potentiometers 22K OHM 20% 3W HI-POWER
Datasheet
PE30MAFD223MAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Packaging | Kit | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,85 € | 877,00 € | |
| 41,98 € | 1.259,40 € | |
| 35,52 € | 1.776,00 € | |
| 35,17 € | 3.517,00 € | |
| 34,82 € | 8.705,00 € | |
| 34,47 € | 17.235,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes