
PRA100I3-10KBLNT
Resistor Networks & Arrays 10K OHM .1%/.01 %
Datasheet
PRA100I3-10KBLNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Package / Case | 0612 (1632 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,41 € | 1.341,00 € | |
| 13,27 € | 3.317,50 € | |
| 12,92 € | 6.460,00 € | |
| 12,79 € | 12.790,00 € | |
| 12,66 € | 31.650,00 € | |
| 12,54 € | 62.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes