
PRA100I3-10KBWNTA
Resistor Networks & Arrays 10K OHM .1%/.05%
Datasheet
PRA100I3-10KBWNTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Package / Case | 0612 (1632 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,58 € | 858,00 € | |
| 8,34 € | 2.502,00 € | |
| 7,60 € | 3.800,00 € | |
| 7,17 € | 7.170,00 € | |
| 7,10 € | 17.750,00 € | |
| 7,03 € | 35.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes