
PRA100I4-15KBBNTD
Resistor Networks & Arrays 15K OHM .1%/ .1%
Datasheet
PRA100I4-15KBBNTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Package / Case | 0612 (1632 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,68 € | 8.680,00 € | |
| 8,60 € | 25.800,00 € | |
| 8,51 € | 42.550,00 € | |
| 8,43 € | 84.300,00 € | |
| 8,15 € | 203.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes