
PRA100I4-1KBWNTA
Resistor Networks & Arrays 1K OHM .1%/.05%
Datasheet
PRA100I4-1KBWNTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Package / Case | 0612 (1632 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,93 € | 893,00 € | |
| 8,84 € | 2.652,00 € | |
| 8,75 € | 4.375,00 € | |
| 8,66 € | 8.660,00 € | |
| 8,58 € | 21.450,00 € | |
| 8,49 € | 42.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes