
PRA182I4-1KBLGTC
Resistor Networks & Arrays 1K OHM .1%/.01%
Datasheet
PRA182I4-1KBLGTC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,60 € | 9.800,00 € | |
| 19,41 € | 19.410,00 € | |
| 19,21 € | 48.025,00 € | |
| 18,47 € | 92.350,00 € | |
| 18,12 € | 181.200,00 € | |
| 17,46 € | 436.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes