RCEC400GD2004KB997 Vishay

RCEC400GD2004KB997

Planar Resistors - Chassis Mount 2X1M 2X180W 10%

Manufacturer:

Mfr Part:
RCEC400GD2004KB997

TTI Part:
RCEC400GD2004KB997

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Power Rating180 mW
Voltage Rating4 kV
Tolerance10 %
Termination StyleScrew
Length66 mm
Width40 mm
Height21 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRCEC 400
PackagingBulk
Lead Spacing19.7 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.