Reference Only
RCEC7501004JB
Planar Resistors - Chassis Mount 1M OHM 800W 5%
Datasheet
RCEC7501004JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Series | RCEC 750 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,83 € | 3.499,92 € | |
| 144,38 € | 10.395,36 € | |
| 142,96 € | 17.155,20 € | |
| 141,54 € | 37.366,56 € | |
| 137,42 € | 69.259,68 € | |
| 134,82 € | 135.898,56 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes