Reference Only
RMKMS816-10KBBT
Resistor Networks & Arrays 10K OHM 16PIN .1%/.1%
Datasheet
RMKMS816-10KBBT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Package / Case | SOIC-16 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,97 € | 2.697,00 € | |
| 26,71 € | 6.677,50 € | |
| 26,44 € | 13.220,00 € | |
| 26,18 € | 26.180,00 € | |
| 25,92 € | 64.800,00 € | |
| 25,66 € | 128.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes