Reference Only
RMKMS816-24K9BP
Resistor Networks & Arrays 24.9K OHM 16PIN .1%/.02%
Datasheet
RMKMS816-24K9BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Package / Case | SOIC-16 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
90
On Order
90 expected 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,25 € | 4.725,00 € | |
| 46,77 € | 11.692,50 € | |
| 46,30 € | 23.150,00 € | |
| 45,83 € | 45.830,00 € | |
| 45,37 € | 113.425,00 € | |
| 44,91 € | 224.550,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes