Reference Only
RMKMS816-50KDBTA
Resistor Networks & Arrays 50K OHM 16PIN .5%/.1%
Datasheet
RMKMS816-50KDBTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Package / Case | SOIC-16 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,52 € | 2.152,00 € | |
| 21,31 € | 6.393,00 € | |
| 21,10 € | 10.550,00 € | |
| 20,89 € | 20.890,00 € | |
| 20,68 € | 51.700,00 € | |
| 20,48 € | 102.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes