Reference Only
RSO30250A22R0JB06
Wirewound Resistors - Chassis Mount 22 OHM 5% 350W
Datasheet
RSO30250A22R0JB06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 22 Ohms | |
| Power Rating | 350 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 180 PPM / C | |
| Length | 250 mm | |
| Width | 44 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Series | RSO | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,49 € | 1.064,94 € | |
| 170,25 € | 5.107,50 € | |
| 168,56 € | 17.193,12 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes