Reference Only
RV0603E2492BGT
Thin Film Resistors - SMD 24.9K OHM.125W .1% 25PPM
Datasheet
RV0603E2492BGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,92 € | 592,00 € | |
| 5,48 € | 1.370,00 € | |
| 5,42 € | 2.710,00 € | |
| 5,37 € | 5.370,00 € | |
| 5,32 € | 13.300,00 € | |
| 5,26 € | 26.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes