Reference Only
800591-SF
Power Line Filters 250V 3A PCB MOUNT
Datasheet
800591-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | PCB Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Leakage Current | 2 uA | |
| Approvals | UL, CSA, IEC/EN | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Inductance | 2.5 mH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,73 € | 3.682,50 € | |
| 14,59 € | 18.237,50 € | |
| 14,44 € | 36.100,00 € | |
| 13,88 € | 69.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes