
800675-SF
Common Mode Chokes / Filters 1 MH 600V 50A 2-3-4 LINE
Datasheet
800675-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 50 A | |
| Maximum DC Resistance | 2.5 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 80 mm x 80 mm x 50 mm | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 50 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,13 € | 1.275,12 € | |
| 52,60 € | 11.361,60 € | |
| 52,08 € | 21.248,64 € | |
| 51,56 € | 42.072,96 € |
Need more?
Sign in to add notes