Reference Only
800959-SF
AC Power Entry Modules 250V 6A WITH SWITCH AND FUSE
Datasheet
800959-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 6 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Connector Type | IEC-320 C-14 | |
| Filter Type | Standard | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Aluminum | |
| Inductance | 230 uH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,29 € | 1.291,60 € | |
| 31,97 € | 6.394,00 € | |
| 31,65 € | 12.660,00 € | |
| 31,34 € | 25.072,00 € |
Need more?
Sign in to add notes