
801840-SF
EMI Feedthrough Filters 1000V 32A 0.033 UF AXIAL
Datasheet
801840-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Y2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Feedthrough Capacitors | |
| Subcategory | Filters | |
| Thread Size | M4 | |
| Type | AC Feedthrough Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,12 € | 76,12 € | |
| 63,87 € | 638,70 € | |
| 63,23 € | 1.264,60 € | |
| 62,15 € | 3.107,50 € | |
| 61,53 € | 6.153,00 € |
Need more?
Sign in to add notes