Reference Only
802970-SF
Power Line Filters 250V 20A CHASSIS MOUNT
Datasheet
802970-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 1.41 mA | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 40.3 mm | |
| Length | 64.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 49.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,68 € | 653,60 € | |
| 31,69 € | 3.169,00 € | |
| 31,38 € | 6.276,00 € | |
| 31,07 € | 12.428,00 € |
Need more?
Sign in to add notes