Reference Only
803050-SF
Power Line Filters 520V 10A DIN RAIL MOUNT
Datasheet
803050-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC/RFI Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 10 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Terminal Block | |
| Leakage Current | 400 uA | |
| Approvals | UL, CSA, IEC/EN | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 78 mm | |
| Length | 150 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,50 € | 1.155,00 € | |
| 110,29 € | 5.514,50 € | |
| 109,19 € | 10.919,00 € | |
| 108,11 € | 21.622,00 € |
Need more?
Sign in to add notes