
811034-SF
Power Line Filters 1200V 2.3KA CHASSIS MOUNT
Datasheet
811034-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | DC Filter | |
| Voltage Rating | 1.2 kVDC | |
| Current Rating | 2.3 kA | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Packaging | Bulk | |
| Compliance | CSA; IEC/EN 60939; UL 1283 | |
| Height | 180 mm | |
| Length | 400 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 195 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.593,64 € | 2.593,64 € | |
| 2.567,96 € | 12.839,80 € | |
| 2.542,54 € | 25.425,40 € | |
| 2.517,36 € | 50.347,20 € |
Need more?
Sign in to add notes