Reference Only
814000-SF
Power Line Filters 500V 45A CHASSIS MOUNT
Datasheet
814000-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | dv/dt Filter | |
| Voltage Rating | 550 VAC | |
| Current Rating | 45 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Capacitance | 33 nF | |
| Compliance | UL; EN | |
| Height | 110 mm | |
| Inductance | 170 uH | |
| Length | 240 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 151 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 624,46 € | 624,46 € |
Need more?
Sign in to add notes