Reference Only
815021-SF
Power Line Filters 520V 600A CHASSIS MOUNT
Datasheet
815021-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Busbar Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 600 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Leakage Current | 0 A | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Height | 140 mm | |
| Length | 265 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 220 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 929,17 € | 929,17 € | |
| 892,83 € | 4.464,15 € | |
| 883,99 € | 8.839,90 € | |
| 875,24 € | 17.504,80 € |
Need more?
Sign in to add notes