
815678-SF
Power Line Filters 1500V 600A CHASSIS MOUNT
Datasheet
815678-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | DC Busbar Filter | |
| Voltage Rating | 1.5 kVDC | |
| Current Rating | 600 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Packaging | Bulk | |
| Compliance | CSA; IEC/EN 60939; UL 1283 | |
| Height | 110 mm | |
| Length | 225 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 170 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 751,93 € | 751,93 € | |
| 744,48 € | 3.722,40 € | |
| 725,84 € | 7.258,40 € | |
| 718,65 € | 14.373,00 € |
Need more?
Sign in to add notes