Reference Only
815797-SF
Common Mode Chokes / Filters 1 MH 300V 2A 2 LINE
Datasheet
815797-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 70 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 18 mm x 12.5 mm x 20 mm | |
| Length | 12.5 mm | |
| Width | 18 mm | |
| Height | 20 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 34,75 € | |
| 1,21 € | 121,00 € | |
| 1,14 € | 570,00 € | |
| 1,11 € | 1.110,00 € | |
| 1,09 € | 2.725,00 € | |
| 1,06 € | 5.300,00 € |
Need more?
Sign in to add notes