Reference Only
817058-SF
Power Line Filters 250V 6A CHASSIS MOUNT
Datasheet
817058-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 3.4 mA | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Capacitance | 47 nF, 470 nF | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 22.3 mm | |
| Inductance | 8 mH | |
| Length | 50.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 44.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,01 € | 950,50 € | |
| 18,14 € | 4.535,00 € | |
| 17,81 € | 8.905,00 € | |
| 17,64 € | 17.640,00 € |
Need more?
Sign in to add notes