Reference Only
820796-SF
Power Line Filters 480V 20A CHASSIS MOUNT
Datasheet
820796-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 520 VAC | |
| Current Rating | 84 A | |
| Termination Style | Terminal Block | |
| Leakage Current | 400 uA | |
| Packaging | Bulk | |
| Height | 58 mm | |
| Length | 120 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 58 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,60 € | 1.618,40 € | |
| 114,46 € | 9.614,64 € | |
| 113,32 € | 17.451,28 € | |
| 112,20 € | 34.557,60 € |
Need more?
Sign in to add notes