Reference Only
820858-SF
Power Line Filters 760V 16 A CHASSIS MOUNT
Datasheet
820858-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 760 VAC | |
| Current Rating | 16 A | |
| Termination Style | Terminal Block | |
| Leakage Current | 2.5 mA | |
| Packaging | Bulk | |
| Height | 159 mm | |
| Length | 198 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,88 € | 1.007,16 € | |
| 142,46 € | 7.977,76 € | |
| 141,05 € | 14.810,25 € | |
| 139,65 € | 28.348,95 € |
Need more?
Sign in to add notes