Reference Only
820864-SF
Power Line Filters 760V 50A CHASSIS MOUNT
Datasheet
820864-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 760 VAC | |
| Current Rating | 50 A | |
| Termination Style | Terminal Block | |
| Leakage Current | 2.57 mA | |
| Packaging | Bulk | |
| Height | 194 mm | |
| Length | 237 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 438,79 € | 1.755,16 € | |
| 420,88 € | 11.784,64 € | |
| 412,46 € | 21.447,92 € | |
| 408,38 € | 40.838,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes