Reference Only
821175-SF
Power Line Filters 530V 250A CHASSIS MOUNT
Datasheet
821175-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMC/EMI Filter | |
| Voltage Rating | 530 VAC | |
| Current Rating | 250 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 8.32 mA | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Capacitance | 7.8 uF | |
| Compliance | CE; ENEC14; UL | |
| Height | 140 mm | |
| Length | 175 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 250 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.343,74 € | 1.343,74 € | |
| 1.119,79 € | 5.598,95 € | |
| 1.108,70 € | 11.087,00 € | |
| 1.097,72 € | 21.954,40 € |
Need more?
Sign in to add notes