Reference Only

822066-SF

Power Line Filters 300V 5A CHASSIS MOUNT

Manufacturer:

Mfr Part:
822066-SF

TTI Part:
FN2560-5-04-C11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating300 VAC
Current Rating5 A
Mounting StyleChassis Mount
Termination StyleWire
Leakage Current440 uA
PackagingBulk
Operating Frequency0 Hz to 60 Hz
Capacitance470 nF
ComplianceUL; IEC/EN; GB/T
Height29.5 mm
Inductance1 mH, 51 mH
Length50.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width44.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes