Reference Only
822862-SF
Common Mode Chokes / Filters 64 UH RING CORE CHOKE
Datasheet
822862-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | Vertical Mount | |
| Termination Style | Screw | |
| Inductance | 64 uH | |
| Tolerance | 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 98 mm | |
| Width | 30 mm | |
| Height | 78 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | EMC / EMI Choke | |
| Application | 2 Line AC or DC, 3 or 4 Lines AC, Common Mode EMI Mitigation for Large Cable Diameters, Motor Protection | |
| Core Material | Nanocrystalline | |
| Diameter | 68 mm | |
| Filter Type | AC, DC | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,16 € | 1.192,32 € | |
| 43,72 € | 9.443,52 € | |
| 43,29 € | 17.532,45 € | |
| 42,86 € | 34.716,60 € |
Need more?
Sign in to add notes