Reference Only
822891-SF
Power Line Filters 1000V 150A CHASSIS MOUNT
Datasheet
822891-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 1 kVDC | |
| Current Rating | 150 A | |
| Termination Style | Busbar | |
| Packaging | Bulk | |
| Height | 95 mm | |
| Length | 149 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 163 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 482,80 € | 482,80 € | |
| 443,39 € | 2.216,95 € | |
| 439,00 € | 4.390,00 € | |
| 434,65 € | 8.693,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes