Reference Only
823784-SF
Common Mode Chokes / Filters 4.4 MH 300V 63A 2-3 LINE
Datasheet
823784-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 2 Channel | |
| Inductance | 4.4 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 63 A, 100 A | |
| Maximum DC Resistance | 1.1 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 41 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Current-Compensated Choke | |
| Application | AC and DC Filtering for Midsize Power Range Drives, Automation and Industrial LED Lighting, Communication Devices, Converters, Electronic Devices, EV Charging Stations, Fast Chargers, Medical and Laboratory Equipment, Photovoltaic Inverters, UPS and Switch Mode Power Supplies | |
| Core Material | Nanocrystalline | |
| Diameter | 66 mm | |
| Lead Diameter | 2.2 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,86 € | 7.371,60 € | |
| 120,40 € | 36.120,00 € | |
| 115,77 € | 69.462,00 € | |
| 113,58 € | 136.296,00 € |
Need more?
Sign in to add notes